
05588.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05588.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05588.R5.86 |
Description | 8 CONDUCTOR MULTI-CONDUCTOR CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | White | |
Ratings | UL Style CL2 | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,30528 Kč | 3 326,32 Kč |
| 500 | 12,65610 Kč | 6 328,05 Kč |
| 750 | 12,28871 Kč | 9 216,53 Kč |
| 1 250 | 11,83852 Kč | 14 798,15 Kč |
| 1 750 | 11,54935 Kč | 20 211,36 Kč |
| 2 500 | 11,24904 Kč | 28 122,60 Kč |
| 6 250 | 10,50627 Kč | 65 664,19 Kč |
| 12 500 | 9,97031 Kč | 124 628,88 Kč |
| Unit Price without VAT: | 13,30528 Kč |
|---|---|
| Unit Price with VAT: | 16,09939 Kč |



