
05585.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05585.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05585.R5.86 |
Description | 5 CONDUCTOR MULTI-CONDUCTOR CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | White | |
Ratings | UL Style CL2 | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,37940 Kč | 2 344,85 Kč |
| 500 | 8,92374 Kč | 4 461,87 Kč |
| 750 | 8,66573 Kč | 6 499,30 Kč |
| 1 250 | 8,34965 Kč | 10 437,06 Kč |
| 1 750 | 8,14662 Kč | 14 256,59 Kč |
| 2 500 | 7,93590 Kč | 19 839,75 Kč |
| Unit Price without VAT: | 9,37940 Kč |
|---|---|
| Unit Price with VAT: | 11,34907 Kč |





