
05485.R5.86 | |
|---|---|
DigiKey Part Number | 6135-05485.R5.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 05485.R5.86 |
Description | 5 CONDUCTOR MULTI-CONDUCTOR CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 20 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | White | |
Ratings | UL Style CL2 | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Thermostat | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,55612 Kč | 2 139,03 Kč |
| 500 | 8,14036 Kč | 4 070,18 Kč |
| 750 | 7,90540 Kč | 5 929,05 Kč |
| 1 250 | 7,61745 Kč | 9 521,81 Kč |
| 1 750 | 7,43250 Kč | 13 006,88 Kč |
| 2 500 | 7,24042 Kč | 18 101,05 Kč |
| 6 250 | 6,76538 Kč | 42 283,62 Kč |
| 12 500 | 6,42269 Kč | 80 283,62 Kč |
| 25 000 | 6,13703 Kč | 153 425,75 Kč |
| Unit Price without VAT: | 8,55612 Kč |
|---|---|
| Unit Price with VAT: | 10,35291 Kč |


