9.00' (2.74m) Power Cord Gray NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04949.60.10

DigiKey Part Number
6135-04949.60.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
04949.60.10
Description
CORD 16AWG NEMA 5-15P TO CBL 9'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Gray NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
9.00' (2.74m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1449,99000 Kč449,99 Kč
10382,45800 Kč3 824,58 Kč
25358,50320 Kč8 962,58 Kč
50341,39380 Kč17 069,69 Kč
100325,10990 Kč32 510,99 Kč
250304,77336 Kč76 193,34 Kč
500290,24402 Kč145 122,01 Kč
Manufacturers Standard Package
Unit Price without VAT:449,99000 Kč
Unit Price with VAT:544,48790 Kč