
04806.73.10 | |
|---|---|
DigiKey Part Number | 6135-04806.73.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 04806.73.10 |
Description | CORD 16AWG NEMA 5-15P TO CBL 6' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-15P To Cable SPT-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SPT-3 | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,88700 Kč | 1 848,87 Kč |
| 25 | 173,30920 Kč | 4 332,73 Kč |
| 50 | 165,03160 Kč | 8 251,58 Kč |
| 100 | 157,15530 Kč | 15 715,53 Kč |
| 250 | 147,32028 Kč | 36 830,07 Kč |
| 500 | 140,29436 Kč | 70 147,18 Kč |
| 1 000 | 133,60607 Kč | 133 606,07 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |

