
03660.63.07 | |
|---|---|
DigiKey Part Number | 6135-03660.63.07-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03660.63.07 |
Description | CORD 14AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Blue NEMA 5-15P To NEMA 5-15R SJEOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJEOOW | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Blue | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -50°C ~ 105°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,89000 Kč | 1 213,89 Kč |
| 12 | 1 018,59583 Kč | 12 223,15 Kč |
| 28 | 973,69964 Kč | 27 263,59 Kč |
| Unit Price without VAT: | 1 213,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,80690 Kč |

