
03390.63.05 | |
|---|---|
DigiKey Part Number | 6135-03390.63.05-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03390.63.05 |
Description | CORD 14AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Yellow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -50°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,25000 Kč | 1 604,25 Kč |
| 12 | 1 346,21667 Kč | 16 154,60 Kč |
| 36 | 1 245,86972 Kč | 44 851,31 Kč |
| 60 | 1 201,81700 Kč | 72 109,02 Kč |
| 108 | 1 153,06435 Kč | 124 530,95 Kč |
| Unit Price without VAT: | 1 604,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 941,14250 Kč |

