
03354.63.04 | |
|---|---|
DigiKey Part Number | 6135-03354.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03354.63.04 |
Description | CORD 16AWG NEMA5-15P - 5-15R 50' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50.00' (15.24m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 50.00' (15.24m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,17000 Kč | 803,17 Kč |
| 12 | 673,82583 Kč | 8 085,91 Kč |
| 36 | 623,58806 Kč | 22 449,17 Kč |
| 60 | 601,52617 Kč | 36 091,57 Kč |
| 108 | 577,11639 Kč | 62 328,57 Kč |
| 252 | 543,66655 Kč | 137 003,97 Kč |
| Unit Price without VAT: | 803,17000 Kč |
|---|---|
| Unit Price with VAT: | 971,83570 Kč |


