
03327.63.04 | |
|---|---|
DigiKey Part Number | 6135-03327.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03327.63.04 |
Description | CORD 16AWG NEMA5-15P - 5-15R 25' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,38000 Kč | 946,38 Kč |
| 24 | 756,26042 Kč | 18 150,25 Kč |
| 48 | 720,18771 Kč | 34 569,01 Kč |
| 72 | 699,89542 Kč | 50 392,47 Kč |
| 120 | 675,14517 Kč | 81 017,42 Kč |
| 264 | 638,66530 Kč | 168 607,64 Kč |
| Unit Price without VAT: | 946,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,11980 Kč |

