03304.63.04 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 2 296,55000 Kč
Datasheet
100.00' (30.48m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03304.63.04

DigiKey Part Number
6135-03304.63.04-ND
Manufacturer
Encore Wire
Manufacturer Product Number
03304.63.04
Description
CRD 14AWG NEMA5-15P - 5-15R 100'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
Packaging
Spool
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
14 AWG
Shielding
-
Length
100.00' (30.48m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Orange
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
-40°C ~ 60°C
Features
OSHA Approved, Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 933,08000 Kč1 933,08 Kč
101 643,15600 Kč16 431,56 Kč
251 540,36280 Kč38 509,07 Kč
501 466,92020 Kč73 346,01 Kč
1001 397,00530 Kč139 700,53 Kč
Unit Price without VAT:1 933,08000 Kč
Unit Price with VAT:2 339,02680 Kč