
03302.63.04 | |
|---|---|
DigiKey Part Number | 6135-03302.63.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 03302.63.04 |
Description | CRD 16AWG NEMA5-15P - 5-15R 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100.00' (30.48m) Power Cord Orange NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 100.00' (30.48m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Orange | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 60°C | |
Features | OSHA Approved, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 425,76000 Kč | 1 425,76 Kč |
| 12 | 1 196,46583 Kč | 14 357,59 Kč |
| 28 | 1 127,07500 Kč | 31 558,10 Kč |
| 52 | 1 078,95404 Kč | 56 105,61 Kč |
| 100 | 1 030,35930 Kč | 103 035,93 Kč |
| Unit Price without VAT: | 1 425,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,16960 Kč |

