6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02522.73.01

DigiKey Part Number
6135-02522.73.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
02522.73.01
Description
CORD 16AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
16 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,64000 Kč320,64 Kč
10272,53300 Kč2 725,33 Kč
25255,47000 Kč6 386,75 Kč
50243,27020 Kč12 163,51 Kč
100231,66250 Kč23 166,25 Kč
250217,16888 Kč54 292,22 Kč
500206,81392 Kč103 406,96 Kč
1 000196,95683 Kč196 956,83 Kč
Manufacturers Standard Package
Unit Price without VAT:320,64000 Kč
Unit Price with VAT:387,97440 Kč