


01513.70.01 | |
|---|---|
DigiKey Part Number | 6135-01513.70.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01513.70.01 |
Description | CORD 16AWG NEMA 5-15P TO CBL 8' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |

