12.00' (3.66m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00442.63.17

DigiKey Part Number
6135-00442.63.17-ND
Manufacturer
Encore Wire
Manufacturer Product Number
00442.63.17
Description
CORD 14AWG NEMA RA - 5-15R 12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
14 AWG
Shielding
-
Length
12.00' (3.66m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Beige
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,32000 Kč364,32 Kč
12305,57333 Kč3 666,88 Kč
36282,77306 Kč10 179,83 Kč
60272,76400 Kč16 365,84 Kč
108261,68759 Kč28 262,26 Kč
252260,93183 Kč65 754,82 Kč
Manufacturers Standard Package
Unit Price without VAT:364,32000 Kč
Unit Price with VAT:440,82720 Kč