9.00' (2.74m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00439.63.17

DigiKey Part Number
6135-00439.63.17-ND
Manufacturer
Encore Wire
Manufacturer Product Number
00439.63.17
Description
CORD 14AWG 5-15P RA - 5-15R 9'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
14 AWG
Shielding
-
Length
9.00' (2.74m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Beige
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
24385,91708 Kč9 262,01 Kč
48367,49563 Kč17 639,79 Kč
72357,13806 Kč25 713,94 Kč
120344,50367 Kč41 340,44 Kč
264325,87943 Kč86 032,17 Kč
504311,36367 Kč156 927,29 Kč
Manufacturers Standard Package
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč