6.00' (1.83m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00436.63.17

DigiKey Part Number
6135-00436.63.17-ND
Manufacturer
Encore Wire
Manufacturer Product Number
00436.63.17
Description
CORD 14AWG 5-15P RA - 5-15R 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Beige NEMA 5-15P, Right Angle To NEMA 5-15R SPT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P, Right Angle
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SPT-3
Wire Gauge
14 AWG
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Beige
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
24195,45625 Kč4 690,95 Kč
48186,12542 Kč8 934,02 Kč
72180,87444 Kč13 022,96 Kč
120174,47417 Kč20 936,90 Kč
264165,03871 Kč43 570,22 Kč
504157,68456 Kč79 473,02 Kč
1 008150,16736 Kč151 368,70 Kč
Manufacturers Standard Package
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč