- Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 1GB, 4GB 16GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU5-5EV-2I-D12E-R1.3

DigiKey Part Number
2879-ME-XU5-5EV-2I-D12E-R1.3-ND
Manufacturer
Manufacturer Product Number
ME-XU5-5EV-2I-D12E-R1.3
Description
SOM ZYNQ US+ ZU5EV 4GB+1GB PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 1GB, 4GB 16GB eMMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU
Co-Processor
-
Speed
600MHz, 1.5GHz
Flash Size
16GB eMMC
RAM Size
1GB, 4GB
Connector Type
168 Pin
Size / Dimension
2.205" L x 2.126" W (56.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 105,78000 Kč37 105,78 Kč
Manufacturers Standard Package
Unit Price without VAT:37 105,78000 Kč
Unit Price with VAT:44 897,99380 Kč