
ME-XU5-3EG-2I-D11E-R1.3 | |
---|---|
DigiKey Part Number | 2879-ME-XU5-3EG-2I-D11E-R1.3-ND |
Manufacturer | |
Manufacturer Product Number | ME-XU5-3EG-2I-D11E-R1.3 |
Description | SOM ZYNQ US+ ZU3EG 2GB+1GB PL |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU3EG-2SFVC784I 600MHz, 1.5GHz 512MB, 2GB 16GB eMMC, 64MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-R5 | |
Co-Processor | Xilinx Zynq UltraScale+ XCZU3EG-2SFVC784I | |
Speed | 600MHz, 1.5GHz | |
Flash Size | 16GB eMMC, 64MB QSPI | |
RAM Size | 512MB, 2GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.205" L x 2.126" W (56.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C |