
ME-PE1-200-C-R4.7 | |
|---|---|
DigiKey Part Number | 2879-ME-PE1-200-C-R4.7-ND |
Manufacturer | |
Manufacturer Product Number | ME-PE1-200-C-R4.7 |
Description | CARRIER MERCURY PCIE X4 FMC-LPC |
Customer Reference | |
Detailed Description | Mercury Mercury+ FPGA SoC PE1 PCIe Card Mercury, Mercury+ - FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | FPGA | |
Platform | Mercury Mercury+ FPGA SoC PE1 PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | Mercury, Mercury+ | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 318,36000 Kč | 8 318,36 Kč |
| Unit Price without VAT: | 8 318,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 065,21560 Kč |


