
900-97-300140-59 | |
|---|---|
DigiKey Part Number | 4414-900-97-300140-59-ND |
Manufacturer | |
Manufacturer Product Number | 900-97-300140-59 |
Description | GREEN/BLUE - PE AND N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 76 A 450 V |
Datasheet | Datasheet |
EDA/CAD Models | 900-97-300140-59 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Voltage - Rated | 450 V | |
Current Rating (Amps) | 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,71000 Kč | 456,71 Kč |
| 10 | 326,41400 Kč | 3 264,14 Kč |
| 25 | 291,40200 Kč | 7 285,05 Kč |
| 50 | 270,56340 Kč | 13 528,17 Kč |
| 100 | 253,88050 Kč | 25 388,05 Kč |
| 250 | 237,06992 Kč | 59 267,48 Kč |
| 500 | 227,52256 Kč | 113 761,28 Kč |
| Unit Price without VAT: | 456,71000 Kč |
|---|---|
| Unit Price with VAT: | 552,61910 Kč |


