
7600-0002-03 | |
|---|---|
DigiKey Part Number | 4414-7600-0002-03-ND |
Manufacturer | |
Manufacturer Product Number | 7600-0002-03 |
Description | TERM BLOCK FEEDTHROUGH 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Feedthrough Terminal Block Vertical 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feedthrough Terminal Block | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Header Orientation | Vertical | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 500 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Color | White | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,27800 Kč | 672,78 Kč |
| 25 | 58,92040 Kč | 1 473,01 Kč |
| 50 | 53,70440 Kč | 2 685,22 Kč |
| 100 | 49,39780 Kč | 4 939,78 Kč |
| 250 | 44,93068 Kč | 11 232,67 Kč |
| 500 | 42,33490 Kč | 21 167,45 Kč |
| 1 000 | 40,28991 Kč | 40 289,91 Kč |
| 5 000 | 37,11640 Kč | 185 582,00 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


