9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-3105-01

DigiKey Part Number
4414-6560-3105-01-ND
Manufacturer
Manufacturer Product Number
6560-3105-01
Description
D-SUB BACKSHELL, 9-WAY, FULL MET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-3105-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1080,58600 Kč805,86 Kč
2575,52200 Kč1 888,05 Kč
5071,91400 Kč3 595,70 Kč
10068,48110 Kč6 848,11 Kč
25064,19324 Kč16 048,31 Kč
50061,12956 Kč30 564,78 Kč
1 00058,21375 Kč58 213,75 Kč
2 50054,57284 Kč136 432,10 Kč
Manufacturers Standard Package
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč