37 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0146-14

DigiKey Part Number
4414-6560-0146-14-ND
Manufacturer
Manufacturer Product Number
6560-0146-14
Description
D-SUB BACKSHELL, 37-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0146-14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Encitech Connectors AB
Shielding
Shielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Plastic
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,03000 Kč108,03 Kč
1091,84800 Kč918,48 Kč
2586,08320 Kč2 152,08 Kč
5081,97040 Kč4 098,52 Kč
10078,05590 Kč7 805,59 Kč
25073,16860 Kč18 292,15 Kč
50069,67740 Kč34 838,70 Kč
1 00066,35407 Kč66 354,07 Kč
2 50062,20436 Kč155 510,90 Kč
Manufacturers Standard Package
Unit Price without VAT:108,03000 Kč
Unit Price with VAT:130,71630 Kč