
6560-0145-03 | |
|---|---|
DigiKey Part Number | 4414-6560-0145-03-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0145-03 |
Description | D-SUB BACKSHELL, 25-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0145-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,57500 Kč | 865,75 Kč |
| 25 | 81,15320 Kč | 2 028,83 Kč |
| 50 | 77,27260 Kč | 3 863,63 Kč |
| 100 | 73,58330 Kč | 7 358,33 Kč |
| 250 | 68,97508 Kč | 17 243,77 Kč |
| 500 | 65,68426 Kč | 32 842,13 Kč |
| 1 000 | 62,55157 Kč | 62 551,57 Kč |
| 2 500 | 58,63952 Kč | 146 598,80 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

