
6560-0139-11 | |
|---|---|
DigiKey Part Number | 4414-6560-0139-11-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0139-11 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0139-11 Models |
Category | Cable Exit 45° |
Manufacturer Encitech Connectors AB | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 101,29400 Kč | 1 012,94 Kč |
| 25 | 94,93600 Kč | 2 373,40 Kč |
| 50 | 90,40060 Kč | 4 520,03 Kč |
| 100 | 86,08340 Kč | 8 608,34 Kč |
| 250 | 80,69364 Kč | 20 173,41 Kč |
| 500 | 76,84386 Kč | 38 421,93 Kč |
| 1 000 | 73,17887 Kč | 73 178,87 Kč |
| 2 500 | 68,60290 Kč | 171 507,25 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |


