37 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0108-04

DigiKey Part Number
4414-6560-0108-04-ND
Manufacturer
Manufacturer Product Number
6560-0108-04
Description
D-SUB BACKSHELL, 37-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0108-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Plastic
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
1060,51900 Kč605,19 Kč
2556,73400 Kč1 418,35 Kč
5054,02280 Kč2 701,14 Kč
10051,43990 Kč5 143,99 Kč
25048,21880 Kč12 054,70 Kč
50045,91804 Kč22 959,02 Kč
1 00043,72695 Kč43 726,95 Kč
2 50040,99184 Kč102 479,60 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč