
6560-0108-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0108-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0108-01 |
Description | D-SUB BACKSHELL, 9-WAY, UNSHIELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0108-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 48,92000 Kč | 489,20 Kč |
| 25 | 45,84680 Kč | 1 146,17 Kč |
| 50 | 43,65780 Kč | 2 182,89 Kč |
| 100 | 41,57380 Kč | 4 157,38 Kč |
| 250 | 38,96860 Kč | 9 742,15 Kč |
| 500 | 37,10904 Kč | 18 554,52 Kč |
| 1 000 | 35,33811 Kč | 35 338,11 Kč |
| 2 500 | 33,12740 Kč | 82 818,50 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |











