
6560-0107-14 | |
|---|---|
DigiKey Part Number | 4414-6560-0107-14-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0107-14 |
Description | D-SUB BACKSHELL, 37-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0107-14 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 45° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 48,92120 Kč | 2 446,06 Kč |
| 100 | 46,58200 Kč | 4 658,20 Kč |
| 250 | 43,66492 Kč | 10 916,23 Kč |
| 500 | 41,58108 Kč | 20 790,54 Kč |
| 1 000 | 39,59677 Kč | 39 596,77 Kč |
| 2 500 | 37,11968 Kč | 92 799,20 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

