
6510-0104-05 | |
---|---|
DigiKey Part Number | 4414-6510-0104-05-ND |
Manufacturer | |
Manufacturer Product Number | 6510-0104-05 |
Description | 10P10C UNSHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Color | Translucent - Clear |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,72800 Kč | 67,28 Kč |
25 | 6,29880 Kč | 157,47 Kč |
50 | 5,99900 Kč | 299,95 Kč |
100 | 5,70950 Kč | 570,95 Kč |
300 | 5,28317 Kč | 1 584,95 Kč |
500 | 5,09586 Kč | 2 547,93 Kč |
1 000 | 4,85256 Kč | 4 852,56 Kč |
2 500 | 4,54852 Kč | 11 371,30 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |