
6355-0084-11 | |
|---|---|
DigiKey Part Number | 4414-6355-0084-11-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0084-11 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,11000 Kč | 75,11 Kč |
| 10 | 63,85400 Kč | 638,54 Kč |
| 30 | 59,08900 Kč | 1 772,67 Kč |
| 50 | 56,99180 Kč | 2 849,59 Kč |
| 100 | 54,27040 Kč | 5 427,04 Kč |
| 250 | 50,87152 Kč | 12 717,88 Kč |
| 500 | 48,44344 Kč | 24 221,72 Kč |
| 1 000 | 46,13231 Kč | 46 132,31 Kč |
| 2 500 | 43,24702 Kč | 108 117,55 Kč |
| Unit Price without VAT: | 75,11000 Kč |
|---|---|
| Unit Price with VAT: | 90,88310 Kč |

