
6355-0065-11 | |
|---|---|
DigiKey Part Number | 4414-6355-0065-11-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0065-11 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,35000 Kč | 147,35 Kč |
| 10 | 125,20500 Kč | 1 252,05 Kč |
| 30 | 115,86633 Kč | 3 475,99 Kč |
| 50 | 111,75860 Kč | 5 587,93 Kč |
| 100 | 106,42460 Kč | 10 642,46 Kč |
| 250 | 99,76268 Kč | 24 940,67 Kč |
| 500 | 95,00412 Kč | 47 502,06 Kč |
| 1 000 | 90,47332 Kč | 90 473,32 Kč |
| Unit Price without VAT: | 147,35000 Kč |
|---|---|
| Unit Price with VAT: | 178,29350 Kč |










