
6355-0054-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0054-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0054-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 119,69000 Kč | 1 196,90 Kč |
| 30 | 110,75100 Kč | 3 322,53 Kč |
| 50 | 106,82880 Kč | 5 341,44 Kč |
| 100 | 101,72620 Kč | 10 172,62 Kč |
| 250 | 95,35904 Kč | 23 839,76 Kč |
| 500 | 90,81054 Kč | 45 405,27 Kč |
| 1 000 | 86,47950 Kč | 86 479,50 Kč |
| 2 500 | 81,07248 Kč | 202 681,20 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |











