
6355-0009-11 | |
|---|---|
DigiKey Part Number | 4414-6355-0009-11-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0009-11 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 10 | 65,15000 Kč | 651,50 Kč |
| 30 | 60,27333 Kč | 1 808,20 Kč |
| 50 | 58,14020 Kč | 2 907,01 Kč |
| 100 | 55,36360 Kč | 5 536,36 Kč |
| 250 | 51,89584 Kč | 12 973,96 Kč |
| 500 | 49,41866 Kč | 24 709,33 Kč |
| 1 000 | 47,06127 Kč | 47 061,27 Kč |
| 2 500 | 44,11760 Kč | 110 294,00 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |

