6355-0003-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0003-11

DigiKey Part Number
4414-6355-0003-11-ND
Manufacturer
Manufacturer Product Number
6355-0003-11
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,93000 Kč110,93 Kč
1094,32500 Kč943,25 Kč
3087,28733 Kč2 618,62 Kč
5084,19580 Kč4 209,79 Kč
10080,17520 Kč8 017,52 Kč
25075,15608 Kč18 789,02 Kč
50071,57042 Kč35 785,21 Kč
1 00068,15695 Kč68 156,95 Kč
2 50063,89483 Kč159 737,08 Kč
Manufacturers Standard Package
Unit Price without VAT:110,93000 Kč
Unit Price with VAT:134,22530 Kč