
6355-0003-01 | |
|---|---|
DigiKey Part Number | 4414-6355-0003-01-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0003-01 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 $ | 5,16 $ |
| 10 | 4,38800 $ | 43,88 $ |
| 30 | 4,06033 $ | 121,81 $ |
| 50 | 3,91660 $ | 195,83 $ |
| 100 | 3,72950 $ | 372,95 $ |
| 250 | 3,49604 $ | 874,01 $ |
| 500 | 3,32924 $ | 1 664,62 $ |
| 1 000 | 3,17045 $ | 3 170,45 $ |
| 2 500 | 2,97219 $ | 7 430,47 $ |
| Unit Price without VAT: | 5,16000 $ |
|---|---|
| Unit Price with VAT: | 6,24360 $ |










