
6355-0002-32 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-32-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-32 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 192,28800 Kč | 1 922,88 Kč |
| 30 | 177,93900 Kč | 5 338,17 Kč |
| 50 | 171,63660 Kč | 8 581,83 Kč |
| 100 | 163,44460 Kč | 16 344,46 Kč |
| 250 | 153,21700 Kč | 38 304,25 Kč |
| 500 | 145,91050 Kč | 72 955,25 Kč |
| 1 000 | 138,95394 Kč | 138 953,94 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |

