


3251-0015-01 | |
|---|---|
DigiKey Part Number | 4414-3251-0015-01-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0015-01 |
Description | 8/8 SHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3251-0015-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 25 | 25,48320 Kč | 637,08 Kč |
| 90 | 23,27744 Kč | 2 094,97 Kč |
| 180 | 22,16572 Kč | 3 989,83 Kč |
| 270 | 21,54007 Kč | 5 815,82 Kč |
| 540 | 20,51156 Kč | 11 076,24 Kč |
| 1 080 | 19,53242 Kč | 21 095,01 Kč |
| 2 520 | 18,39925 Kč | 46 366,11 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




