
1310-1023-02 | |
|---|---|
DigiKey Part Number | 4414-1310-1023-02-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1023-02 |
Description | M22 PANEL CONN TO CBLE MICRO-USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1023-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,17000 Kč | 479,17 Kč |
| 10 | 407,29800 Kč | 4 072,98 Kč |
| 25 | 381,79400 Kč | 9 544,85 Kč |
| 50 | 363,57620 Kč | 18 178,81 Kč |
| 100 | 346,23180 Kč | 34 623,18 Kč |
| 250 | 324,57616 Kč | 81 144,04 Kč |
| 500 | 309,10610 Kč | 154 553,05 Kč |
| Unit Price without VAT: | 479,17000 Kč |
|---|---|
| Unit Price with VAT: | 579,79570 Kč |



