
1310-1002-02 | |
|---|---|
DigiKey Part Number | 4414-1310-1002-02-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1002-02 |
Description | M16 PANEL CONNECTOR TO CABLE USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1002-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Industrial Environments - IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,11000 Kč | 367,11 Kč |
| 10 | 311,96100 Kč | 3 119,61 Kč |
| 30 | 288,67267 Kč | 8 660,18 Kč |
| 50 | 278,45780 Kč | 13 922,89 Kč |
| 100 | 265,17110 Kč | 26 517,11 Kč |
| 250 | 248,58280 Kč | 62 145,70 Kč |
| 500 | 236,73166 Kč | 118 365,83 Kč |
| Unit Price without VAT: | 367,11000 Kč |
|---|---|
| Unit Price with VAT: | 444,20310 Kč |



