
Z-4-SF-EXT | |
|---|---|
DigiKey Part Number | 4805-Z-4-SF-EXT-ND |
Manufacturer | |
Manufacturer Product Number | Z-4-SF-EXT |
Description | BEZEL FOR SNAP-FIT NETWORK ISOLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Networking Bezel For use with Isolator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EMO Systems Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bezel | |
For Use With/Related Products | Isolator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 20 | 135,06950 Kč | 2 701,39 Kč |
| 40 | 128,61275 Kč | 5 144,51 Kč |
| 60 | 124,98367 Kč | 7 499,02 Kč |
| 100 | 120,56000 Kč | 12 056,00 Kč |
| 260 | 112,70273 Kč | 29 302,71 Kč |
| 500 | 107,62314 Kč | 53 811,57 Kč |
| 1 000 | 102,49208 Kč | 102 492,08 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


