
EN-50VG-S | |
---|---|
DigiKey Part Number | 4805-EN-50VG-S-ND |
Manufacturer | |
Manufacturer Product Number | EN-50VG-S |
Description | 1 GB/S NETWORK ISOLATOR, RJ45 ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EMO Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolator | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 265,41000 Kč | 5 265,41 Kč |
10 | 4 476,22100 Kč | 44 762,21 Kč |
25 | 4 196,38680 Kč | 104 909,67 Kč |
Unit Price without VAT: | 5 265,41000 Kč |
---|---|
Unit Price with VAT: | 6 371,14610 Kč |