
KEN-FARADAY-FABRIC-3m-1.1m | |
|---|---|
DigiKey Part Number | 6025-KEN-FARADAY-FABRIC-3m-1.1m-ND |
Manufacturer | |
Manufacturer Product Number | KEN-FARADAY-FABRIC-3m-1.1m |
Description | Faraday Shielding Fabric 300x110 |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nickel-Copper (NI/CU) Fabric 43.307" (1.10m) X 118.110" (3.00m) X |
Category | Shape Rectangular |
Manufacturer emcfixSHOP | Length 118.110" (3.00m) |
Packaging Bulk | Width 43.307" (1.10m) |
Part Status Active | Material Nickel-Copper (NI/CU) Fabric |
Type Shielding Sheet |



