
KEN-ADHESIVE-FARDAY-FABRIC | |
|---|---|
DigiKey Part Number | 6025-KEN-ADHESIVE-FARDAY-FABRIC-ND |
Manufacturer | |
Manufacturer Product Number | KEN-ADHESIVE-FARDAY-FABRIC |
Description | Self-adhesive Faraday Fabric |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet * Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 39.370" (1.00m) X 43.307" (1.10m) X |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer emcfixSHOP | Length 43.307" (1.10m) |
Packaging Bulk | Width 39.370" (1.00m) |
Part Status Active | Adhesive Conductive, Single Sided |
Type Absorbing Sheet | Material Nickel-Copper (NI/CU) Fabric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |


