
EAR00413 | |
|---|---|
DigiKey Part Number | 982-EAR00413-ND |
Manufacturer | |
Manufacturer Product Number | EAR00413 |
Description | 2EA M.2 MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | CYW55573, LBEE5XV2EA-SMP - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Embedded Artists | Utilized IC / Part CYW55573, LBEE5XV2EA-SMP |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz ~ 2.48GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,02000 Kč | 1 814,02 Kč |
| 10 | 1 594,63000 Kč | 15 946,30 Kč |
| 25 | 1 518,74320 Kč | 37 968,58 Kč |
| 100 | 1 414,81790 Kč | 141 481,79 Kč |
| Unit Price without VAT: | 1 814,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,96420 Kč |


