
EAK00380 | |
|---|---|
DigiKey Part Number | 982-EAK00380-ND |
Manufacturer | |
Manufacturer Product Number | EAK00380 |
Description | IMX RT1176 DEVELOPER'S KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | iMX RT1176 iMX RT1176 uCOM i.MX ARM® Cortex®-M4, Cortex®-M7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | iMX RT1176 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 633,97000 Kč | 5 633,97 Kč |
| Unit Price without VAT: | 5 633,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 817,10370 Kč |

