
PCBANDSWX | |
|---|---|
DigiKey Part Number | 3416-PCBANDSWX-ND |
Manufacturer | |
Manufacturer Product Number | PCBANDSWX |
Description | EMA CADSYNC PERPETUAL FLOATING |
Customer Reference | |
Detailed Description | License Perpetual Floating Node Cadence PCB, Solidworks ECAD, MCAD Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EMA Design Automation | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | ECAD, MCAD | |
Edition | - | |
License Length | Perpetual | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | Cadence PCB, Solidworks | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 495,00000 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 52 495,00000 Kč |
|---|---|
| Unit Price with VAT: | 63 518,95000 Kč |

