


EMBC22-F141-H0001 | |
|---|---|
DigiKey Part Number | 2651-EMBC22-F141-H0001-ND |
Manufacturer | |
Manufacturer Product Number | EMBC22-F141-H0001 |
Description | RF TXRX MOD BT PCB THCHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 6dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 10 | 392,43200 Kč | 3 924,32 Kč |
| 25 | 365,78520 Kč | 9 144,63 Kč |
| 100 | 336,85620 Kč | 33 685,62 Kč |
| 300 | 320,87883 Kč | 96 263,65 Kč |
| 500 | 314,99898 Kč | 157 499,49 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |

