
EM8504-V007-LF24B+ | |
|---|---|
DigiKey Part Number | 2651-EM8504-V007-LF24B+TR-ND - Tape & Reel (TR) 2651-EM8504-V007-LF24B+CT-ND - Cut Tape (CT) 2651-EM8504-V007-LF24B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM8504-V007-LF24B+ |
Description | PMIC AND ENERGY HARVESTING CONTR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 380nA | |
Voltage - Supply | 0.1V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 41,90990 Kč | 4 190,99 Kč |
| 250 | 39,48128 Kč | 9 870,32 Kč |
| 500 | 38,02696 Kč | 19 013,48 Kč |
| 1 000 | 36,94598 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,58548 Kč | 88 963,70 Kč |
| 5 000 | 34,83451 Kč | 174 172,55 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


