
X2S-GP-430 | |
|---|---|
DigiKey Part Number | 2366-X2S-GP-430-ND |
Manufacturer | |
Manufacturer Product Number | X2S-GP-430 |
Description | GANGPRO430 (X2S) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MCU - Programmer (In-Circuit/In-System, Gang) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elprotronic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System, Gang) | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MCU | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 186,95000 Kč | 20 186,95 Kč |
| Unit Price without VAT: | 20 186,95000 Kč |
|---|---|
| Unit Price with VAT: | 24 426,20950 Kč |


