DZ12 SERIES (33.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDZ11062R5F35300T

DigiKey Part Number
604-RSDZ11062R5F35300T-ND
Manufacturer
Manufacturer Product Number
RSDZ11062R5F35300T
Description
CAPACITOR 10F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
10 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1057,47000 Kč574,70 Kč
5047,45900 Kč2 372,95 Kč
20041,14235 Kč8 228,47 Kč
60037,25063 Kč22 350,38 Kč
1 00035,71116 Kč35 711,16 Kč
2 60033,21560 Kč86 360,56 Kč
5 00031,75733 Kč158 786,65 Kč
Manufacturers Standard Package
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč